
Trans MOSFET N-CH 55V 33A 5-Pin(4+Tab) TO-220AB SMD T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.38nF |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Packaging | Tape and Reel |
| Thickness | 4.4mm |
| DC Rated Voltage | 55V |
| Width | 9.9mm |
| RoHS | Compliant |
