
N-channel power MOSFET featuring 49V drain-source breakdown voltage and 6.5mΩ Rds(on) at 80A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a maximum power dissipation of 300W and operates within a temperature range of -40°C to 175°C. Designed for through-hole mounting in a TO-220-7 package, it exhibits a turn-on delay of 30ns and a fall time of 36ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS282Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-7 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 49V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 49V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | TEMPFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 49V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS282Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
