Infineon BTS282Z-E3180A technical specifications.
| Package/Case | TO-220-7 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 49V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 49V |
| Input Capacitance | 4.8nF |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 6.5mR |
| Series | TEMPFET® |
| Thickness | 4.4mm |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 55V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS282Z-E3180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
