
Infineon BTS282ZAKSA1 technical specifications.
| Package/Case | TO-220-7 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 49V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | TEMPFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS282ZAKSA1 to view detailed technical specifications.
No datasheet is available for this part.