Infineon BTS282ZE3180AATMA1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 80A |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS282ZE3180AATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
