
Automotive N-channel MOSFET, 49V Vds, 80A continuous drain current, 6.5mΩ Rds On. Features 300W max power dissipation, 175°C max operating temperature, and surface mount TO-263-7 (D2PAK) package. Includes 30ns turn-on delay, 36ns fall time, and 70ns turn-off delay. Halogen-free and RoHS compliant.
Infineon BTS282ZE3180AATMA2 technical specifications.
| Package/Case | TO-263-7 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 49V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 49V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | TEMPFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS282ZE3180AATMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
