Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS282ZE3180ANTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 80A |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS282ZE3180ANTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
