Trans MOSFET N-CH 49V 80A 7-Pin(7+Tab) TO-220 T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |