Infineon BTS282ZE3230XK technical specifications.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS282ZE3230XK to view detailed technical specifications.
No datasheet is available for this part.