The BTS3028SDR is an industrial-grade buffer driver IC from Infineon, designed for operation within the temperature range of -40°C to 85°C. This device features a single terminal position and a 4-pin R-PSSO-G2 package. It is rated for a supply voltage of 8V to 36V and is compliant with AEC-Q100 standards. The IC is a buffer or inverter based peripheral driver with a single function and is available in a TO-252-3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS3028SDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS3028SDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.