The BTS3046SDL is an industrial-grade buffer driver from Infineon, designed to operate within a temperature range of -40°C to 85°C. It features a single terminal position and a 4-pin package with a width of 6.22mm and a length of 6.5mm. The device is capable of handling a supply voltage range of 8V to 36V and is compliant with AEC-Q100 screening level. It is a buffer or inverter based peripheral driver with a single function and is suitable for use in industrial applications.
Sign in to ask questions about the Infineon BTS3046SDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS3046SDL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS3046SDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.