Infineon BTS3046SDR technical specifications.
| Package/Case | TO-252-3 |
| Current | 3.6A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 46mR |
| Output Current per Channel | 3.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 10uA |
| Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3046SDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
