
8-terminal, dual-in-line interface IC featuring buffer or inverter based peripheral driver functionality. This AEC-Q100 qualified component offers a 5V nominal supply voltage and a 22.5A current capability. Packaged in a TDSO-8 (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it provides a single driver function.
Infineon BTS3050EJXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS3050EJXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.