Power Switch Hi Side 1.4A 5-Pin(4+Tab) TO-220AB SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.2mA |
| RoHS | Not CompliantNo |