The BTS307E3062AT is a surface mount power switch from Infineon, featuring an output current of 1.4A and a power dissipation of 50W. It operates within a temperature range of -40°C to 150°C. The device is packaged in tape and reel format for easy handling and mounting. Note that this product contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |