
Power Switch Hi Side 1.18A 5-Pin(5+Tab) TO-220 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 270mR |
| Output Current per Channel | 1.3A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
