The BTS3080TFATMA1 is a single channel buffer/inverter driver from Infineon, featuring a nominal supply voltage of 5V, with a minimum and maximum voltage rating of 3V and 5.5V respectively. It has a JEDEC package code of R-PSSO-G2, measuring 6.22mm in width and 6.5mm in length. The device is designed for use in automotive applications, with a screening level of AEC-Q100. It is available in a TO-252 package type.
Infineon BTS3080TFATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS3080TFATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.