The BTS3118D is a buffer/inverter driver IC from Infineon, featuring a 4-pin TO-252 package and a nominal supply voltage of 12V. This device is designed for use in various applications and has a single function. It is packaged in a GREEN, PLASTIC TO-252 with a width of 6.22mm and a length of 6.5mm. The BTS3118D operates within a temperature range suitable for its intended use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS3118D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS3118D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.