
15A, 42V, single-channel, low-side peripheral driver IC in a SOT-223-4 surface mount package. Features over-voltage and over-temperature fault protection, with an on/off interface. Operates from -40°C to 150°C with a maximum power dissipation of 3.8W and a maximum output current of 2.17A. RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS3118NHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.17A |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 2.17A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3118NHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
