The BTS3125TFATMA1 is a single-function peripheral driver from Infineon, designed for operation within a 3V to 5.5V supply voltage range. It features a JEDEC package code of R-PSSO-G2, with a width of 6.22mm and a length of 6.5mm. This device is compliant with AEC-Q100 screening level and is available in a TO-252 package type.
Infineon BTS3125TFATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS3125TFATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.