
Single-channel peripheral driver IC featuring a buffer/inverter configuration. This surface-mount component offers a maximum output current of 3.5A and a drain-to-source voltage of 42V. Designed for robust operation, it boasts a maximum power dissipation of 43W and operates within a temperature range of -40°C to 150°C. The TO-252 package ensures efficient thermal management.
Infineon BTS3134DATMA1 technical specifications.
| Package/Case | TO-252 |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Power Dissipation | 43W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3134DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
