
This single-channel low-side driver IC features a MOS output configuration and a 42V drain-to-source voltage. It offers a maximum output current of 3A and an on-state resistance of 50mR. Integrated fault protection includes over-voltage and over-temperature capabilities. The component operates within a temperature range of -40°C to 150°C and is supplied in a SOT-223-4 surface-mount package.
Sign in to ask questions about the Infineon BTS3134NHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS3134NHUMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 42V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Configuration | Low Side |
| Output Current | 3A |
| Output Voltage | 42V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3134NHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
