
The BTS3142D is a single-channel power driver from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 45A and a maximum power dissipation of 59W. The device is packaged in a TO-252-3 package and is available in a tape and reel format. The BTS3142D is compliant with RoHS regulations and is halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS3142D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 59W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 23mR |
| Output Current per Channel | 4.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3142D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
