
The BTS3142DATMA1 is a low side driver from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 4.6A and a maximum power dissipation of 59W. The device is packaged in a TO-252-3 package and is suitable for surface mount applications. It is RoHS compliant and halogen free.
Sign in to ask questions about the Infineon BTS3142DATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS3142DATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.6A |
| Max Power Dissipation | 59W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 4.6A |
| Packaging | Cut Tape |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3142DATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
