Infineon BTS3142DXT technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS3142DXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
