
N-channel power MOSFET with 40V drain-to-source voltage and 7.8A continuous output current. Features a low on-resistance of 0.01 ohm, suitable for surface mount applications in a TO-252 package. Operates across a wide temperature range from -40°C to 150°C, is RoHS compliant, and halogen-free.
Infineon BTS3160DAUMA1 technical specifications.
| Package/Case | TO-252 |
| Drain to Source Voltage (Vdss) | 40V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 7.8A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3160DAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
