Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS3205G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Length | 5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 700mR |
| Output Current per Channel | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 10V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3205G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
