Infineon BTS3205GXUMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3205GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
