Infineon BTS3205N technical specifications.
| Package/Case | TO-261-4 |
| Current | 350mA |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Not Halogen Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 780mW |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 700mR |
| Output Current per Channel | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 700mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3205N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
