
MOSFET driver IC featuring a single buffer/inverter channel. Delivers up to 7.5A maximum output current with a 42V drain-to-source voltage. Offers a 500mΩ on-state resistance and 640mA output current per channel. Operates within a -40°C to 150°C temperature range, packaged in a TO-261-4 (SOT-223) surface-mount format.
Infineon BTS3207N technical specifications.
| Package/Case | TO-261-4 |
| Current | 640mA |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 3.8W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 500mR |
| Output Current per Channel | 640mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 500mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 42V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3207N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
