
Single-channel, low-side peripheral driver IC with a 42V drain-to-source voltage and 640mA output current. Features over-voltage and over-temperature fault protection. Operates from -40°C to 150°C with a nominal input voltage of 10V. Surface mountable in a SOT-223-4 package, this RoHS compliant component offers 500mR on-state resistance and 3.8W power dissipation.
Infineon BTS3207NHUMA1 technical specifications.
| Package/Case | SOT-223-4 |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 640mA |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 500mR |
| Output Configuration | Low Side |
| Output Current | 640mA |
| Output Voltage | 42V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3207NHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
