
The BTS3408GXUMA1 is a dual hot swap controller from Infineon, designed for surface mount applications. It can handle up to 550mA of output current and 880mW of power dissipation. Operating temperature range is from -40°C to 150°C. This device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon BTS3408GXUMA1 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 550mA |
| Packaging | Tape and Reel |
| Power Dissipation | 880mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |