
The BTS3410GT is a dual output power switch from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a power dissipation of 800mW. The device has a supply current of 2mA and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon BTS3410GT technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.
