
Single-channel, low-side peripheral driver IC featuring 41V drain-to-source voltage and 350mA maximum output current per channel. This MOS driver offers over-voltage and over-temperature fault protection, with an on-state resistance of 800mR. Operating from a 5.5V supply, it includes on/off interface control and a maximum operating temperature of 150°C. Packaged in a 5-pin PDSO (SCT-5) SMD/SMT format, it is supplied on tape and reel.
Infineon BTS3800SL technical specifications.
| Package/Case | SMD/SMT |
| Current | 520mA |
| Drain to Source Voltage (Vdss) | 41V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Height | 1mm |
| Interface | On/Off |
| Length | 2.9mm |
| Max Dual Supply Voltage | 41V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 800mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Low Side |
| Output Current per Channel | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 800mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 300uA |
| Voltage | 41V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3800SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
