
Single-channel, low-side peripheral driver IC featuring over-voltage and over-temperature fault protection. With a 41V drain-to-source voltage and 350mA maximum output current, this surface-mount device operates from -40°C to 150°C. It offers a nominal input voltage of 5.5V and an on-state resistance of 800mR. The interface is controlled via an on/off signal.
Infineon BTS3800SLHTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Drain to Source Voltage (Vdss) | 41V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 41V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 800mR |
| Output Configuration | Low Side |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3800SLHTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
