
The BTS409L1 is a high side driver from Infineon with a maximum output current of 1.8A and a maximum supply voltage of 34V. It operates within a temperature range of -40°C to 150°C and is available in a TO-220-5 package. The device is not RoHS compliant and is packaged in tape and reel quantities of 500. It features fault protection against over voltage and over temperature conditions.
Infineon BTS409L1 technical specifications.
| Package/Case | TO-220-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| Thickness | 4.4mm |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS409L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
