
Single-channel peripheral driver IC featuring a buffer/inverter configuration. Delivers 1.8A continuous output current with a drain-to-source voltage of 42V. Operates within a supply voltage range of 4.7V to 42V, with a maximum power dissipation of 75W. Packaged in a TO-220-5 through-hole configuration, suitable for tape and reel packaging. Features a low on-state resistance of 190mR and a maximum operating temperature of 150°C.
Sign in to ask questions about the Infineon BTS410E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS410E2 technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 42V |
| Dual Supply Voltage | 42V |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Load Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 50W |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 190mR |
| Output Current | 1.8A |
| Output Current per Channel | 1.8A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 1mA |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS410E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
