The BTS410E2E3062A is a single buffer driver from Infineon, featuring a 4-terminal design with a nominal supply voltage of 12V. It operates within a supply voltage range of 4.7V to 42V and is packaged in the R-PSSO-G4 package, measuring 9.2mm in width and 9.9mm in length. This device is suitable for use in various applications, including those requiring a buffer or inverter based peripheral driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS410E2E3062A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.7 |
| Supply Voltage-Max | 42 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS410E2E3062A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.