The BTS410E2NKSA1 is a high side driver from Infineon with a TO-220-5 package and through hole mount. It features fault protection against over voltage and over temperature. The device operates within a temperature range of -40°C to 150°C and has a maximum output current of 1.6A and power dissipation of 50W.
Sign in to ask questions about the Infineon BTS410E2NKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS410E2NKSA1 technical specifications.
| Package/Case | TO-220-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1.6A |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS410E2NKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.