Infineon BTS410F2 technical specifications.
| Package/Case | TO-220-5 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 50W |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 190mR |
| Operating Supply Voltage | 42V |
| Output Current | 1.8A |
| Output Current per Channel | 1.8A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS410F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
