The BTS410F2E3062A is a 4-pin TO-220AB buffer driver IC from Infineon, designed for operation within a 4.7V to 42V supply voltage range. This peripheral driver IC is based on a buffer or inverter and features a 3-pin package with a width of 9.2mm and length of 9.9mm. The device is suitable for use in a variety of applications, including those requiring a single terminal position and a JEDEC package code of R-PSSO-G4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS410F2E3062A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.7 |
| Supply Voltage-Max | 42 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon BTS410F2E3062A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.