Infineon BTS4130QGA technical specifications.
| Package/Case | SOIC |
| Current | 1.8A |
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 130mR |
| Output Current per Channel | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| Voltage | 20V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4130QGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
