
Single-channel peripheral driver IC featuring a buffer/inverter configuration. This surface-mount component, housed in a SOT-223 package, operates with a maximum supply voltage of 60V and delivers up to 200mA output current per channel. It offers a low on-state resistance of 1 Ohm and a maximum power dissipation of 1.7W, with an operating temperature range from -40°C to 150°C. The device is RoHS compliant and packaged on tape and reel.
Infineon BTS4140N technical specifications.
| Package/Case | SOT-223 |
| Current | 200mA |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1R |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4140N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
