Buffer/Inverter Based Peripheral Driver, a 4-terminal, 4-pin interface IC, operates within a supply voltage range of 4.9V to 60V, with a nominal supply voltage of 6V. This component features a JEDEC package code of R-PDSO-G4, measuring 3.5mm in width and 6.5mm in length. It provides a single function, designed for peripheral driving applications with a current capability of 0.2A.
Sign in to ask questions about the Infineon BTS4140NHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS4140NHUMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 4.9 |
| Supply Voltage-Max | 60 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS4140NHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.