
The BTS4140NT is a surface mount diode from Infineon, packaged in the SOT-223 case. It has a maximum operating temperature range of -40°C to 150°C and a power dissipation of 1.7W. The diode is lead-free, but contains lead, and is available in tape and reel packaging. It has a single output current of 200mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS | Compliant |
