
Single-channel peripheral driver IC featuring a MOS output for efficient power control. Operates with a supply voltage range of 12V to 45V, delivering up to 1.4A maximum output current. Boasts a low on-state resistance of 150mR and a maximum power dissipation of 1.4W. Packaged in a compact TO-261-4 (SOT-223) surface-mount package, suitable for automated assembly. Designed for operation across a wide temperature range from -40°C to 125°C.
Infineon BTS4141N technical specifications.
| Package/Case | TO-261-4 |
| Current | 700mA |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Voltage | 45V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4141N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
