
Single-channel, high-side peripheral driver IC with 700mA maximum output current. Features over-voltage and over-temperature fault protection, operating from a nominal input voltage of 48V up to a maximum supply voltage of 45V. This surface-mount component, housed in a SOT-223 package, offers lead-free and RoHS compliance. Maximum power dissipation is 1.4W, with an operating temperature range of -40°C to 125°C.
Infineon BTS4141NHUMA1 technical specifications.
| Package/Case | SOT-223 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4141NHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
