
Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
