Infineon BTS4142NXT technical specifications.
| Package/Case | SOT-223 |
| Current | 14A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Supply Current | 1mA |
| Voltage | 45V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS4142NXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
