
Buffer/Inverter Based Peripheral Driver,
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Current | 300uA |
| RoHS | Compliant |
